SPJ-4M60 | |
---|---|
DigiKey Part Number | SPJ-4M60-ND |
Manufacturer | |
Manufacturer Product Number | SPJ-4M60 |
Description | FUSE 60A 1KV RADIAL BEND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | - | |
Operating Temperature | - | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.181" Dia x 0.760" L (4.60mm x 19.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $759.27000 | $3,037.08 |