64125 | |
---|---|
DigiKey Part Number | 4897-64125-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64125 |
Description | FIVENORM H07V2-KBLUE1CAWG16 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
3 | $1.02333 | $3.07 |
5 | $0.98200 | $4.91 |
7 | $0.96143 | $6.73 |
10 | $0.93500 | $9.35 |
25 | $0.87800 | $21.95 |
50 | $0.83440 | $41.72 |
100 | $0.79500 | $79.50 |
