LP504783JU+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP504783JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP504783JU+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 2.05AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 2.05Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.33" L x 1.87" W x 0.24" H (84.5mm x 47.5mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $14.51900 | $145.19 |
50 | $12.75400 | $637.70 |
100 | $12.06300 | $1,206.30 |
250 | $11.20824 | $2,802.06 |
500 | $11.08750 | $5,543.75 |