
BL2200F9031781S1PCKT | |
|---|---|
DigiKey Part Number | 1939-BL2200F9031781S1PCKT-ND |
Manufacturer | |
Manufacturer Part Number | BL2200F9031781S1PCKT |
Description | BATT LITH-ION 3.7V 2.2AH 903178 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 903178 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 2.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.07" L x 1.22" W x 0.34" H (78.0mm x 31.0mm x 8.7mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 600mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.73000 | $14.73 |
| 10 | $12.25400 | $122.54 |
| 72 | $10.46597 | $753.55 |
| 144 | $9.90285 | $1,426.01 |
| 288 | $9.37500 | $2,700.00 |





