



LP675365JU+PCM+ 2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP675365JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP675365JU+PCM+ 2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 2.8AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 2.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.68" L x 2.13" W x 0.30" H (68.0mm x 54.0mm x 7.5mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $14.48000 | $144.80 |
50 | $12.73300 | $636.65 |
144 | $11.70264 | $1,685.18 |
288 | $11.31250 | $3,258.00 |