E-10317 | |
---|---|
DigiKey Part Number | 3080-E-10317-ND |
Manufacturer | |
Manufacturer Product Number | E-10317 |
Description | Electromagnet 25 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 3.2 W | |
DC Resistance (DCR) | 180Ohm | |
Size / Dimension | 0.984" Dia (25.00mm) |