
E-10321 | |
---|---|
DigiKey Part Number | 3080-E-10321-ND |
Manufacturer | |
Manufacturer Product Number | E-10321 |
Description | SOLENOID 65 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 9.8 W | |
DC Resistance (DCR) | 58.8Ohm | |
Size / Dimension | 2.560" Dia (65.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.32000 | $52.32 |
10 | $47.79000 | $477.90 |
50 | $43.60000 | $2,180.00 |