
E-10318 | |
---|---|
DigiKey Part Number | 3080-E-10318-ND |
Manufacturer | |
Manufacturer Product Number | E-10318 |
Description | Electromagnet 30 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 4 W | |
DC Resistance (DCR) | 144Ohm | |
Size / Dimension | 1.181" Dia (30.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.81000 | $24.81 |
10 | $22.66000 | $226.60 |
50 | $21.78000 | $1,089.00 |