
E-10316 | |
---|---|
DigiKey Part Number | 3080-E-10316-ND |
Manufacturer | |
Manufacturer Product Number | E-10316 |
Description | Electromagnet 20 MM, 24VDC |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Type Stroke 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnet-Schultz of America | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Power (Watts) | 1.9 W | |
DC Resistance (DCR) | 303Ohm | |
Size / Dimension | 0.787" Dia (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.54000 | $20.54 |
10 | $19.76000 | $197.60 |
50 | $18.11000 | $905.50 |