SLB03070LR351BT

DigiKey Part Number
SLB03070LR351BT-ND
Manufacturer
Manufacturer Product Number
SLB03070LR351BT
Description
BATTERY LITH-ION 2.4V 350UAH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.4 V Lithium-Ion Battery Rechargeable (Secondary) 350µAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.12" Dia x 0.27" H (3.1mm x 6.8mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$2.45960$7,378.80
Manufacturers Standard Package