

SLB03090LR801BT | |
---|---|
DigiKey Part Number | SLB03090LR801BT-ND |
Manufacturer | |
Manufacturer Product Number | SLB03090LR801BT |
Description | BATTERY LITH-ION 2.4V 0.8MAH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 0.8mAh |
Datasheet | Datasheet |
EDA/CAD Models | SLB03090LR801BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.13" Dia x 0.35" H (3.3mm x 9.0mm) | |
Termination Style | PCB Pins (Vertical Mount) | |
Discharge Rate | 16mA | |
Shelf Life | - | |
Standard Charge Current | 16mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.23000 | $5.23 |
10 | $4.33900 | $43.39 |
50 | $3.80960 | $190.48 |
100 | $3.60240 | $360.24 |
250 | $3.34612 | $836.53 |
500 | $3.16478 | $1,582.39 |
1,000 | $2.99347 | $2,993.47 |
3,000 | $2.87500 | $8,625.00 |