

SLB08115L1401PH | |
---|---|
DigiKey Part Number | SLB08115L1401PH-ND |
Manufacturer | |
Manufacturer Product Number | SLB08115L1401PH |
Description | BATTERY LITH-ION 2.4V 14MAH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.4 V Lithium-Ion Battery Rechargeable (Secondary) 14mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.45" H (8.0mm x 11.5mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 280mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.53000 | $6.53 |
10 | $5.42900 | $54.29 |
50 | $4.77300 | $238.65 |
100 | $4.51570 | $451.57 |
250 | $4.19704 | $1,049.26 |
500 | $3.97124 | $1,985.62 |
1,000 | $3.75777 | $3,757.77 |
2,500 | $3.75000 | $9,375.00 |