PE7045-5 | |
---|---|
DigiKey Part Number | 3985-PE7045-5-ND |
Manufacturer | |
Manufacturer Product Number | PE7045-5 |
Description | 5 dB Fixed Attenuator, SMA Male |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.99000 | $165.99 |
10 | $157.69000 | $1,576.90 |
25 | $149.39000 | $3,734.75 |
50 | $142.75000 | $7,137.50 |