100/38LITZ2.5 | |
---|---|
DigiKey Part Number | 2328-100/38LITZ2.5-ND |
Manufacturer | |
Manufacturer Product Number | 100/38LITZ2.5 |
Description | #18 LITZ WIRE, 5/20/38STR, 2.5LB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 18 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Length - Approximate | 501.0' (152.7m) | |
Ratings | MW 80-C | |
Weight | 2.5 lbs (1.1 kg) |