

LI18650JLS HB 3.35AH PROTECTED | |
---|---|
DigiKey Part Number | 1908-LI18650JLSHB3.35AHPROTECTED-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 3.35AH PROTECTED |
Description | BATT LITH-ION 3.6V 3.25AH 18650 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.72" H (18.5mm x 69.0mm) | |
Termination Style | Button Top (Extending) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $12.87600 | $128.76 |
70 | $11.02229 | $771.56 |
140 | $10.42936 | $1,460.11 |
280 | $9.91250 | $2,775.50 |