
DK6NC | |
---|---|
DigiKey Part Number | 2861-DK6NC-ND |
Manufacturer | |
Manufacturer Product Number | DK6NC |
Description | TERM BLK END PLATE |
Customer Reference | |
Detailed Description | Connector End Plate For DKN Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DKN Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.24800 | $2.48 |
50 | $0.21460 | $10.73 |
100 | $0.19800 | $19.80 |
250 | $0.18152 | $45.38 |
500 | $0.16500 | $82.50 |
1,000 | $0.14850 | $148.50 |