CR1632 SM | |
---|---|
DigiKey Part Number | 1908-CR1632SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 SM |
Description | BATTERY LITHIUM 3V COIN 16.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.64" Dia x 0.14" H (16.2mm x 3.5mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.55300 | $5.53 |
50 | $0.48520 | $24.26 |
100 | $0.45870 | $45.87 |
300 | $0.41967 | $125.90 |
600 | $0.39682 | $238.09 |
1,200 | $0.37522 | $450.26 |
2,700 | $0.36250 | $978.75 |