CR1620 SM | |
---|---|
DigiKey Part Number | 1908-CR1620SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1620 SM |
Description | BATTERY LITHIUM 3V COIN 16.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.64" Dia x 0.09" H (16.2mm x 2.3mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 100µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.69800 | $6.98 |
50 | $0.61260 | $30.63 |
100 | $0.57910 | $57.91 |
250 | $0.53772 | $134.43 |
500 | $0.50840 | $254.20 |
1,000 | $0.48073 | $480.73 |
2,500 | $0.44650 | $1,116.25 |
5,000 | $0.42227 | $2,111.35 |