CR2450 SM | |
---|---|
DigiKey Part Number | 1908-CR2450SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 SM |
Description | BATTERY LITHIUM 3V COIN 24.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.21" H (24.7mm x 5.3mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 400µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.08500 | $10.85 |
50 | $0.95220 | $47.61 |
200 | $0.85115 | $170.23 |
400 | $0.80485 | $321.94 |
600 | $0.77895 | $467.37 |
1,000 | $0.77500 | $775.00 |