
CR1220 SM | |
---|---|
DigiKey Part Number | 1908-CR1220SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1220 SM |
Description | BATTERY LITHIUM 3V COIN 12.7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 50µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.70200 | $7.02 |
50 | $0.61700 | $30.85 |
100 | $0.58380 | $58.38 |
400 | $0.52243 | $208.97 |
800 | $0.49424 | $395.39 |
1,200 | $0.47846 | $574.15 |
2,800 | $0.44713 | $1,251.96 |
5,200 | $0.42556 | $2,212.91 |