
CR2025 SM | |
---|---|
DigiKey Part Number | 1908-CR2025SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 SM |
Description | BATTERY LITHIUM 3V COIN 20.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.81" Dia x 0.11" H (20.5mm x 2.8mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.66000 | $6.60 |
50 | $0.58040 | $29.02 |
100 | $0.54900 | $54.90 |
360 | $0.49553 | $178.39 |
720 | $0.46878 | $337.52 |
1,080 | $0.45381 | $490.11 |
2,520 | $0.42410 | $1,068.73 |
5,040 | $0.40125 | $2,022.30 |