



LP735977JH+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP735977JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP735977JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 4.8AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 4.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.09" L x 2.34" W x 0.31" H (78.5mm x 59.5mm x 7.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.06000 | $26.06 |
10 | $21.67600 | $216.76 |
50 | $19.06220 | $953.11 |
108 | $17.92704 | $1,936.12 |
324 | $17.81250 | $5,771.25 |