DM858E | |
---|---|
DigiKey Part Number | 2211-DM858ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DM858E |
Description | 20,000 point logging memory Digi |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit LED Display Capacitance, Frequency, Resistance, Temperature Continuity, Diode Test Function Features |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rigol Technologies | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 5.5 | |
Display Type | LED | |
Function | Capacitance, Frequency, Resistance, Temperature | |
Functions, Extra | Continuity, Diode Test | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - |