
UT8803E | |
|---|---|
DigiKey Part Number | 5138-UT8803E-ND |
Manufacturer | |
Manufacturer Part Number | UT8803E |
Description | Digital Multimeters |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 3.83 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.00000 | $168.00 |







