

SDM3055 | |
|---|---|
DigiKey Part Number | 2204-SDM3055-ND |
Manufacturer | |
Manufacturer Part Number | SDM3055 |
Description | 12CH 5.5 DIGIT 4.3" LCD SCRE |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 5.5 Digit LCD Display Voltage, Current, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Hold, Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 5.5 | |
Display Type | LCD | |
Display Count | 240000 | |
Function | Voltage, Current, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Hold, Max, Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $574.00000 | $574.00 |




