

SDM3045X | |
---|---|
DigiKey Part Number | 2204-SDM3045X-ND |
Manufacturer | |
Manufacturer Product Number | SDM3045X |
Description | DMM 4.5DIGIT MULTIFUNCTION 120V |
Customer Reference | |
Detailed Description | Auto True RMS Bench Digital (DMM) Multimeter 4.5 Digit Display Voltage, Current, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | - | |
Display Count | 60000 | |
Function | Voltage, Current, Capacitance, Temperature, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Record | |
Ranging | Auto | |
Response | True RMS | |
Ratings | - | |
Includes | Cable, Power Cord, Test Clips, Test Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |