
XDM2041 | |
|---|---|
DigiKey Part Number | 2250-XDM2041-ND |
Manufacturer | |
Manufacturer Part Number | XDM2041 |
Description | DMM BENCH 4.5 DIGIT LCD DISPLAY |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Backlight, Data Logging (RS-232), Hold, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 4.5 | |
Display Type | LCD | |
Display Count | 55000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Backlight, Data Logging (RS-232), Hold, Min/Max/Ave | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Alligator Clips, Cable, Fuse, Manual, Power Cord, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.00000 | $279.00 |
| 5 | $275.00000 | $1,375.00 |


