LS33600

DigiKey Part Number
3145-LS33600-ND
Manufacturer
Saft
Manufacturer Product Number
LS33600
Description
BATTERY LITHIUM 3.6V D
Customer Reference
Detailed Description
D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.30" Dia x 2.40" H (33.1mm x 61.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
86°F (30°C)
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.