
LSH20 | |
---|---|
DigiKey Part Number | 3145-LSH20-ND |
Manufacturer | Saft |
Manufacturer Product Number | LSH20 |
Description | BATTERY LITHIUM 3.6V D |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.40" H (33.1mm x 61.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.99000 | $35.99 |