XL-205F | |
---|---|
DigiKey Part Number | 3414-XL-205F-ND |
Manufacturer | Xeno |
Manufacturer Product Number | XL-205F |
Description | BATTERY LITHIUM 3.6V D |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.32" Dia x 2.32" H (33.5mm x 58.9mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 230mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |