
LSH20 | |
---|---|
DigiKey Part Number | 3414-LSH20-ND |
Manufacturer | Saft |
Manufacturer Product Number | LSH20 |
Description | BATTERY LITHIUM 3.6V D |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.32" Dia x 2.42" H (33.5mm x 61.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 86°F (30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $34.95000 | $699.00 |
120 | $34.85000 | $4,182.00 |
600 | $34.25000 | $20,550.00 |