
TL-4902/S | |
|---|---|
DigiKey Part Number | 439-1067-ND |
Manufacturer | |
Manufacturer Part Number | TL-4902/S |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 9.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.63000 | $6.63 |
| 10 | $5.50900 | $55.09 |
| 90 | $4.62133 | $415.92 |
| 180 | $4.37233 | $787.02 |
| 270 | $4.23311 | $1,142.94 |
| 540 | $4.00539 | $2,162.91 |
| 1,080 | $3.81250 | $4,117.50 |
























