XL-205F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-205F

DigiKey Part Number
5418-XL-205F-ND
Manufacturer
Xeno
Manufacturer Product Number
XL-205F
Description
BATTERY LITHIUM 3.6V D
Customer Reference
Detailed Description
D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.31" Dia x 2.32" H (33.4mm x 59.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
5mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Best In Batteries, Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.75000$18.75