
CLE-20 | |
---|---|
DigiKey Part Number | 5876-CLE-20-ND |
Manufacturer | COROS BATTERY USA |
Manufacturer Product Number | CLE-20 |
Description | D BOBBIN 3.6V Li-SOCl2 |
Customer Reference | |
Detailed Description | D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 2.34" H (33.0mm x 59.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.95000 | $21.95 |
15 | $21.90000 | $328.50 |
120 | $17.75000 | $2,130.00 |
600 | $16.90000 | $10,140.00 |
1,080 | $16.51000 | $17,830.80 |