
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Fluoropolymer | |
Color | Light Yellow | |
Form | Bottle, 55 mL (2 oz) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |