Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,865 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.04850 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,543 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02621 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,239 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.05049 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | 19dB | 175mW | 70 @ 5mA, 8V | 20mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
1,329 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.08426 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16.5dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
1,255 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.09570 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | 12dB ~ 18dB | 250mW | 70 @ 10mA, 8V | 35mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
1,413 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.18141 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 42GHz | 0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz | 27.5dB | 160mW | 160 @ 25mA, 3V | 30mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
2,219 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.19219 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 45GHz | 0.55dB ~ 1.8dB @ 150MHz ~ 10GHz | 8.5dB ~30.5dB | 160mW | 160 @ 25mA, 3V | 45mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
7,848 In Stock | 1 : $0.45000 Cut Tape (CT) 10,000 : $0.18835 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 12V | 11GHz | 1.3dB @ 1.8GHz | 12dB | 450mW | 60 @ 15mA, 8V | 50mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
6,833 In Stock | 1 : $0.60000 Cut Tape (CT) 8,000 : $0.11920 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 11V | 3.2GHz | 3.5dB @ 500MHz | - | 150mW | 82 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
6,586 In Stock | 1 : $0.75000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | NPN | 12V | - | - | - | - | - | - | - | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock 10,000 Factory Check Lead Time | 1 : $7.75000 Tube | - | - | Tube | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock 8,500 Factory Check Lead Time | 1 : $7.92000 Tube | - | - | Tube | Active | NPN | 15V | 1GHz | 3.3dB @ 836MHz | 11.6dB | 6.4W | 100 @ 250mA, 3V | 1.2A | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,831 In Stock | Active | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB @ 900MHz | 9.7dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4 | ||
0 In Stock 599,723 Marketplace Check Lead Time | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.16261 Tape & Reel (TR) 1,517 : $0.20000 Bulk | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 3.5V | 45GHz | 0.95dB @ 1.8GHz | 22.5dB | 100mW | 70 @ 20mA, 2V | 40mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
0 In Stock 32,680 Marketplace Check Lead Time | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.17132 Tape & Reel (TR) 1,438 : $0.21000 Bulk | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN | 4.7V | 46GHz | 0.8dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 24dB | 200mW | 180 @ 30mA, 3V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
1,150 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.15158 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6.7GHz | 1.1dB @ 1GHz | 11dB | 800mW | 90 @ 30mA, 5V | 100mA | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-CPH | ||
412 In Stock | 1 : $1.13000 Cut Tape (CT) 3,000 : $0.28391 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 350mW | 20 @ 3mA, 1V | 50mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
282 In Stock | 1 : $7.82000 Cut Tape (CT) 3,000 : $4.20000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 9V | 8.5GHz | 2.4dB @ 1GHz | - | - | 48 @ 10mA, 2V | 26mA | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
879,726 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Obsolete | NPN | 30V | 700MHz | 2dB ~ 3dB @ 200MHz | 20dB ~ 24dB | 250mW | 90 @ 2mA, 10V | 20mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
584,790 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Obsolete | NPN | 15V | 1.1GHz | - | - | 250mW | 120 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
347,226 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Active | NPN | 15V | 1.1GHz | - | - | 400mW | 28 @ 1mA, 5V | 50mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
322,000 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Obsolete | NPN | 20V | 600MHz | 3dB ~ 5dB @ 100MHz | - | 250mW | 120 @ 1mA, 6V | 20mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
146,093 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Obsolete | NPN | 20V | 600MHz | 3dB ~ 5dB @ 100MHz | - | 250mW | 70 @ 1mA, 6V | 20mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
107,666 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Active | NPN | 15V | 1.1GHz | - | - | 400mW | 54 @ 1mA, 5V | 50mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
84,000 Marketplace | 9,458 : $0.03000 Bulk | - | - | Bulk | Obsolete | NPN | 20V | 600MHz | 3dB ~ 5dB @ 100MHz | - | 250mW | 70 @ 1mA, 6V | 20mA | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |