Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 7,836 Marketplace Check Lead Time | 1 : $2.07000 Bulk 55 : $1.37000 Bag | - | - | Bulk Bag | Active | FFC | Housing for Female Contacts | 16 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | - | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $2.30000 Bulk | - | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 10 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $3.36000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 40 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,000 : $3.52266 Bulk | - | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 40 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock 6,678 Marketplace Check Lead Time | 1 : $3.61000 Bulk 30 : $2.53000 Bulk | - | - | Bulk Bulk | Active | FFC | Housing for Female Contacts | 18 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Latch Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $4.03000 Bulk | - | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 14 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $1.90000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 11 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $3.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | FFC | Housing for Female Contacts | 20 | 2 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
700 In Stock | Active | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 34 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $1.17000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
3,351 In Stock | 1 : $1.51000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 7 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Detent Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : $1.78000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 16 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,996 In Stock | 1 : $2.02000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | FFC | Housing for Female Contacts | 15 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Detent Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,960 : $2.25679 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | FFC | Housing for Female Contacts | 16 | 2 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
1,132 In Stock | 1 : $2.64000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 24 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $2.99000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 30 | 1 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
1,306 In Stock | 1 : $3.09000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 14 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Polybutylene Terephthalate (PBT), Glass Filled | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1,440 : $3.55516 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | FFC | Housing for Female Contacts | 80 | 2 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
1,185 In Stock | 1 : $3.98000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC | Housing for Female Contacts | 20 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Polybutylene Terephthalate (PBT), Glass Filled | - | -65°C ~ 105°C | UL94 V-0 | ||
3,576 In Stock | 1 : $4.86000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 6 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : $5.31000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | FFC | Housing for Female Contacts | 10 | 2 | 0.050" (1.27mm) | 0.05-0.08mm | Latch Lock | 100 V | Polyester | - | -55°C ~ 105°C | UL94 V-0 | |||
1,136 In Stock | 1 : $9.88000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 10 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock 16,657 Marketplace | 1 : $4.41000 Bulk 20 : $4.01000 Bulk | Tariff may apply if shipping to the United States | - | Bulk Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 50 | 2 | 0.100" (2.54mm) | 0.015mm | Detent Lock | 300 V | Polyamide (PA), Nylon, Glass Filled | Flange, Positions Stamped | -65°C ~ 105°C | UL94 V-0 | ||
662 In Stock | 1 : $5.93000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | FFC, Discrete Wire | Housing for Male Contacts | 15 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock 14,846 Marketplace Check Lead Time | 30,000 : $0.29435 Bulk 200 : $0.39000 Box | Tariff may apply if shipping to the United States | - | Bulk Box | Active | FFC | Housing for Female Contacts | 10 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 |