



45220-200200 | |
---|---|
DigiKey Part Number | 19-45220-200200TR-ND - Tape & Reel (TR) 19-45220-200200CT-ND - Cut Tape (CT) 19-45220-200200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45220-200200 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45220-200200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.222" (5.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | 5.84mm, 6.60mm, 7.21mm, 8.13mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.81000 | $6.81 |
10 | $6.16200 | $61.62 |
100 | $5.39490 | $539.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.03692 | $2,018.46 |
1,000 | $3.84440 | $3,844.40 |
1,500 | $3.73611 | $5,604.16 |
2,500 | $3.60403 | $9,010.07 |