
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Cartridge | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.10000 | $34.10 |
10 | $28.98200 | $289.82 |
36 | $26.47806 | $953.21 |
72 | $25.21500 | $1,815.48 |
108 | $24.50463 | $2,646.50 |
252 | $23.08429 | $5,817.24 |