82-A-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-A1

DigiKey Part Number
3M160690-ND
Manufacturer
Manufacturer Product Number
82-A1
Description
WIRE SPLICE PWR CBL KIT 1PAIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Splice Power Cable Splice Kit 1 Pair @ 2AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Power Cable Splice Kit
Number of Cable Pairs
1 Pair @ 2AWG
Diameter - Inside
-
Length - Overall
-
Sheath Opening
4.50" (114.3mm)
Features
Scotchcast No. 4 Resin
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$73.79000$73.79
10$62.72400$627.24
25$58.79960$1,469.99
50$55.99580$2,799.79
100$53.32640$5,332.64
Manufacturers Standard Package