
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Cable Splice Kit | |
Number of Cable Pairs | 1 Pair @ 400MCM (kcmil) - 3/0AWG | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | 9.00" (228.6mm) | |
Features | Scotchcast No. 4 Resin | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.35000 | $183.35 |
10 | $155.86900 | $1,558.69 |
30 | $144.25733 | $4,327.72 |
50 | $141.28120 | $7,064.06 |