929665-02-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-02-09-EU

DigiKey Part Number
3M156317-18-ND
Manufacturer
Manufacturer Product Number
929665-02-09-EU
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-09-EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.36400$33.64
100$2.96360$296.36
500$2.51906$1,259.53
1,000$2.14861$2,148.61
5,000$1.92634$9,631.70
Manufacturers Standard Package