
DP100 CLEAR 48.5ML | |
---|---|
DigiKey Part Number | 2281-DP100CLEAR48.5ML-ND |
Manufacturer | |
Manufacturer Product Number | DP100 CLEAR 48.5ML |
Description | 3M SCOTCH-WELD DP100 EPOXY ADHES |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Clear, 48.5mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $34.87000 | $139.48 |