Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.13000 | $256.13 |
12 | $196.74250 | $2,360.91 |
30 | $179.85133 | $5,395.54 |
54 | $170.17481 | $9,189.44 |