
DP2216 GRAY 41.5ML DUO-PAK | |
---|---|
DigiKey Part Number | 2281-DP2216GRAY41.5MLDUO-PAK-ND |
Manufacturer | |
Manufacturer Product Number | DP2216 GRAY 41.5ML DUO-PAK |
Description | Epoxy Adhesive |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Gray, High Strength, 41.5mL | |
For Use With/Related Products | Masonry, Metal, Rubber, Wood | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $44.21000 | $132.63 |