

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | High Reliability | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 15 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (15°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.49000 | $78.49 |
12 | $59.51417 | $714.17 |
36 | $53.12528 | $1,912.51 |
60 | $50.49450 | $3,029.67 |
108 | $47.70611 | $5,152.26 |