



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Urethane | |
Features | - | |
For Use With/Related Products | Metal, Plastic, Wood | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.81000 | $33.81 |
12 | $25.41667 | $305.00 |
36 | $22.59028 | $813.25 |
60 | $21.42600 | $1,285.56 |
108 | $20.19213 | $2,180.75 |
252 | $18.59425 | $4,685.75 |
504 | $17.42986 | $8,784.65 |