
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive, 2 Part | |
Features | Off-White, 45.0mL | |
For Use With/Related Products | Plastic | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.45000 | $96.45 |
12 | $73.29000 | $879.48 |
36 | $65.49500 | $2,357.82 |
60 | $62.28450 | $3,737.07 |
108 | $58.88222 | $6,359.28 |