
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Features | Off-White, 45mL, 2 Part | |
For Use With/Related Products | Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 40°F (4°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $105.02000 | $210.04 |