
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acrylic Adhesive, 2 Part | |
Features | Green, 45mL | |
For Use With/Related Products | Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 80°F (27°C) or Below | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.40000 | $27.40 |
12 | $20.55500 | $246.66 |
36 | $18.25000 | $657.00 |
60 | $17.30067 | $1,038.04 |
108 | $16.29444 | $1,759.80 |
252 | $14.99135 | $3,777.82 |
504 | $14.04167 | $7,077.00 |